AMS AS5050-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5050-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.