
AMS AS5510-DWLT-1K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5510-DWLT-1K to view detailed technical specifications.
No datasheet is available for this part.
