AMS DK-M3L-1.8-TRK-6.0-S technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SQUIGGLE® |
| RoHS | Compliant |
Download the complete datasheet for AMS DK-M3L-1.8-TRK-6.0-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.