
The NSD-1202-ASST is a dual op-amp from AMS, featuring a VQFN package and surface mount design. It operates over a temperature range of -40°C to 85°C and provides an output current of 25mA. The device is available in a single package quantity, packaged in cut tape.
AMS NSD-1202-ASST technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SQUIGGLE® |
| RoHS | Compliant |
Download the complete datasheet for AMS NSD-1202-ASST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
