AMS NSD-2101-ASST technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SQUIGGLE® |
| RoHS | Compliant |
Download the complete datasheet for AMS NSD-2101-ASST to view detailed technical specifications.
No datasheet is available for this part.