AMS PC404A-1402R technical specifications.
| Package/Case | Module |
| Interface | Analog |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for AMS PC404A-1402R to view detailed technical specifications.
No datasheet is available for this part.