The TCS3210D-TR ambient light sensor operates over a temperature range of -40°C to 85°C with a maximum supply current of 2mA. It is designed to operate with a 5V supply voltage and is packaged in a lead-free SOIC package. The device is available in quantities of 1000 units, packaged on tape and reel.
AMS TCS3210D-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Wavelength | 640nm |
| Weight | 0.0032oz |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3210D-TR to view detailed technical specifications.
No datasheet is available for this part.