Amseco 4550021 technical specifications.
| Height | 81mm |
| Length | 60mm |
| Mount | Plug-In |
| Mounting Style | PLUG |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco 4550021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
