Amseco 5-101PAL328N technical specifications.
| Current Rating | 20mA |
| Diameter | 39.5mm |
| Length | 25mm |
| Mount | Flush |
| Package Quantity | 5 |
| Series | PAL328 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Amseco 5-101PAL328N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
