Amseco 505-101IS technical specifications.
| Color | Beige |
| Mount | Surface Mount |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco 505-101IS to view detailed technical specifications.
No datasheet is available for this part.