Amseco 505-212B technical specifications.
| Color | Brown |
| Mount | Flanges, Press-Fit |
| Package Quantity | 500 |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco 505-212B to view detailed technical specifications.
No datasheet is available for this part.