Amseco AMS-38BI technical specifications.
| Color | Beige |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco AMS-38BI to view detailed technical specifications.
No datasheet is available for this part.