Amseco BBK-1 technical specifications.
| Height | 41mm |
| Length | 127mm |
| Mount | Flush |
| Termination | Screw |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco BBK-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
