Amseco CSH24W-BR technical specifications.
| Frequency | 3kHz |
| Mount | Flush |
| Series | CSH24W |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco CSH24W-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.