Amseco CSL24W-RR technical specifications.
| Frequency | 3kHz |
| Mount | Flush |
| Series | CSL24W |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco CSL24W-RR to view detailed technical specifications.
No datasheet is available for this part.