Amseco HUB-M technical specifications.
| Color | White |
| Current Rating | 3A |
| Series | HUB-M |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco HUB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
