Amseco HUSD-15BM technical specifications.
| Color | White |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Series | HUSD-15BM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco HUSD-15BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
