Amseco SH-120R technical specifications.
| Frequency | 2.4kHz |
| Height | 127mm |
| Mount | Flush |
| Series | SH-120 |
| Voltage Rating | 120V |
| Width | 154.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco SH-120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.