Amseco SL401BL technical specifications.
| Current Rating | 115mA |
| Diameter | 90mm |
| Height | 77mm |
| Mount | Flush |
| Series | SL-401 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco SL401BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.