Amseco SSX-52SA technical specifications.
| Current Rating | 748mA |
| Mount | Flush |
| Package Quantity | 10 |
| Series | SSX-52 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco SSX-52SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.