
Amseco SSX-52SB technical specifications.
| Current Rating | 560mA |
| Mount | Flush |
| Series | SSX-52 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco SSX-52SB to view detailed technical specifications.
No datasheet is available for this part.
