Amseco VDP-100 technical specifications.
| Current Rating | 600mA |
| Mount | Flush |
| Termination | Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco VDP-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.