Amseco VDP-100-C technical specifications.
| Current Rating | 600mA |
| Mount | Flush |
| Termination | Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco VDP-100-C to view detailed technical specifications.
No datasheet is available for this part.