Conn 2.5MM Phone Jack F 3 POS Solder RA SMD 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | 2.5MM Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |