Amtek Technology USB-001K-AB-L technical specifications.
| Type | USB Type A |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amtek Technology USB-001K-AB-L to view detailed technical specifications.
No datasheet is available for this part.