Amulet AOB-IBRS232 technical specifications.
| Interface | RS-232 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Amulet AOB-IBRS232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
