Amulet CBC-2 technical specifications.
| Backlight Type | LED |
| Interface | Touch, Serial, USB |
| Lead Free | Lead Free |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5V |
| Resolution | 24b |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Amulet CBC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
