The MK-480272C is a 4.3inch resistive touchscreen display module with a resolution of 480x272 pixels. It operates at a supply voltage of 5V and has a temperature range of -20°C to 70°C. The module is lead-free and features a SPI, RS-232, and USB interface. It is part of the GEMmodule series and is suitable for general use.
Amulet MK-480272C technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Interface | SPI, RS-232, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | GEMmodule™ |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Amulet MK-480272C to view detailed technical specifications.
No datasheet is available for this part.