
5.7-inch diagonal transflective LCD module featuring a 320x240 pixel resolution and grey background color. This display utilizes LED backlight technology and offers UART and SPI interfaces for seamless integration. Operating at 5V with a 270mA supply current, it supports a wide temperature range from -20°C to 70°C. The module includes a resistive touchscreen and is lead-free.
Amulet MK-AOB3202405T technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5.7inch |
| Interface | UART, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Amulet MK-AOB3202405T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
