Amulet MK-GT380B technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.8inch |
| Interface | Touch, RS-232, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for Amulet MK-GT380B to view detailed technical specifications.
No datasheet is available for this part.