Amulet STK-070R technical specifications.
| Package/Case | Module |
| Diagonal Size | 7inch |
| Input Type | ANALOG |
| Interface | RS-232, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Resolution | 8b |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | GEMmodule™ |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amulet STK-070R to view detailed technical specifications.
No datasheet is available for this part.