Analog Devices 3B01 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 3B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.