Analog Devices 3B4003 technical specifications.
| Bandwidth | 10kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 3B4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.