Analog Devices 5962-8551401VPA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8551401VPA to view detailed technical specifications.
No datasheet is available for this part.