This Analog Devices 5962-8771701XA is a single-channel op-amp with 16 inputs, packaged in a CDIP through-hole mount. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device can withstand a maximum dual supply voltage of 18V.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |