This 8-bit single-ended analog-to-digital converter features one channel and one converter. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 325mW. The device is mounted through a hole and has a contact plating of tin and lead. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-8850502RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 325mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD673 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8850502RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
