This 12-bit digital-to-analog converter features a bipolar and unipolar polarity, with an integral nonlinearity of 0.75 least significant bits. It operates over a temperature range of -55°C to 125°C and is available in a through-hole packaging configuration. The device is not RoHS compliant.
Analog Devices 5962-8865801XA technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8865801XA to view detailed technical specifications.
No datasheet is available for this part.