IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 16 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
Analog Devices 5962-9325801MCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 85 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 16000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9325801MCX to view detailed technical specifications.
No datasheet is available for this part.