The Analog Devices 5962-9460002MPA is a dual op-amp with a common mode rejection ratio of 114dB and an input offset voltage of 5uV. It operates between -55°C and 125°C and is powered by a dual supply voltage between 2.375V and 8V. The device is available in a CDIP package and is mounted through a hole. It is not RoHS compliant.
Analog Devices 5962-9460002MPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9460002MPA to view detailed technical specifications.
No datasheet is available for this part.