Analog Devices 5B32-02-NI technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Output Type | Analog |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 5B32-02-NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.