Analog Devices 5B35C02 technical specifications.
| Interface | Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Mount | Screw |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 5B35C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.