Analog Devices 6D260BND-4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 6D260BND-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.