
Analog Devices AD1556ASZRL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 8.5mW |
| Resolution | 24b |
| Sampling Rate | 256KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1556ASZRL to view detailed technical specifications.
No datasheet is available for this part.
