Analog Devices AD1803JRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1803JRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.