
The AD1959YRSZRL is a dual 24-bit analog-to-digital converter with a conversion rate of 192 kilosamples per second. It features a 3-wire serial interface and operates from a single 5-volt supply. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It can withstand operating temperatures between -40°C and 105°C.
Analog Devices AD1959YRSZRL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1959YRSZRL to view detailed technical specifications.
No datasheet is available for this part.