
The AD2S1200YSTZSTZ is a 12-bit analog-to-digital converter from Analog Devices. It is packaged in a LQFP with dimensions of 1.4mm height, 10mm length, and 10mm width. The device operates over a temperature range of -40°C to 125°C and requires a 5V supply voltage. It is designed for surface mount applications.
Analog Devices AD2S1200YSTZSTZ technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Resolution | 12b |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S1200YSTZSTZ to view detailed technical specifications.
No datasheet is available for this part.
