Analog Devices AD5228BUJZ10 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 105°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5228BUJZ10 to view detailed technical specifications.
No datasheet is available for this part.