The AD5346BRUZRUZ is an 8-channel unipolar digital-to-analog converter with a conversion rate of 167 kilosamples per second. It operates from a 5-volt supply and is packaged in a surface-mount TSSOP package. The device is specified to operate over a temperature range of -40°C to 105°C. The AD5346BRUZRUZ features 8-bit resolution and a settling time of 8 microseconds.
Analog Devices AD5346BRUZRUZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 167KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 8b |
| Settling Time | 8us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5346BRUZRUZ to view detailed technical specifications.
No datasheet is available for this part.
