Analog Devices AD5347BCPZCPZ technical specifications.
| Conversion Rate | 143KS/s |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 4LSB |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 10b |
| Settling Time | 9us |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5347BCPZCPZ to view detailed technical specifications.
No datasheet is available for this part.
