Analog Devices AD5348BRUZRUZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 16LSB |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Resolution | 12b |
| Settling Time | 10us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5348BRUZRUZ to view detailed technical specifications.
No datasheet is available for this part.